Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHS6B-02B01
Newark Part No.84C2834
Product RangeHS6B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.750 |
| 5+ | $90.960 |
| 10+ | $86.180 |
Price for:Each
Minimum: 1
Multiple: 1
$95.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS6B-02B01
Newark Part No.84C2834
Product RangeHS6B Series
Technical Datasheet
Product RangeHS6B Series
Contact ConfigurationDPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max250V
Contact Current AC Max2.5A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max2.5A
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
HS6B Series
Switch Terminals
Wire Leaded
Contact Current AC Max
2.5A
Contact Voltage DC Max
250V
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPST-NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
2.5A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate