Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHS1T-DD44ZLM-G
Newark Part No.52AJ5120
Product RangeHS1T Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $430.440 |
Price for:Each
Minimum: 1
Multiple: 1
$430.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS1T-DD44ZLM-G
Newark Part No.52AJ5120
Product RangeHS1T Series
Technical Datasheet
Product RangeHS1T Series
Contact Configuration4PST-NC
Switch TerminalsSpring Clamp
Contact Voltage AC Max125V
Contact Current AC Max2.5A
IP Rating-
IP Rating-
Contact Voltage DC Max30V
Contact Current DC Max2A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HS1T Series
Switch Terminals
Spring Clamp
Contact Current AC Max
2.5A
IP Rating
-
Contact Current DC Max
2A
Contact Configuration
4PST-NC
Contact Voltage AC Max
125V
IP Rating
-
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate