Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHS1L-R44KMSRM-G
Newark Part No.47AC5009
Product RangeHS1L Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $318.260 |
Price for:Each
Minimum: 1
Multiple: 1
$318.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS1L-R44KMSRM-G
Newark Part No.47AC5009
Product RangeHS1L Series
Technical Datasheet
Product RangeHS1L Series
Contact Configuration5PST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max8A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HS1L Series
Switch Terminals
Screw
Contact Current AC Max
10A
IP Rating
IP67
Contact Current DC Max
8A
Contact Configuration
5PST-NC, SPST-NO
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Voltage DC Max
250V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate