Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHR6S-EP1CCopy
Newark Part No.36AJ7878
Product RangeHR6S-EP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $517.630 |
| 5+ | $485.730 |
| 10+ | $471.010 |
| 25+ | $456.300 |
| 50+ | $434.220 |
Price for:Each
Minimum: 1
Multiple: 1
$517.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHR6S-EP1CCopy
Newark Part No.36AJ7878
Product RangeHR6S-EP Series
Technical Datasheet
Current Rating6A
Product RangeHR6S-EP Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- HR6S-EP expansion relay module (push-in terminal)
- Safety relay modules for IoT
- Advanced diagnostic and output functions: predictive maintenance
- Connect to various input devices using a switch dial
- Setting a start function, setting an application function
- Sealing strip to secure the protective cover is included
- Preventing the dials from being accidentally moved or settings from being changed
- Outputs can be expanded
- LED display for viewing status at a glance
- Delay function
Technical Specifications
Current Rating
6A
SVHC
No SVHC (15-Jan-2019)
Product Range
HR6S-EP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
