Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHG1P-ST32YBFH-B0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.88AH7833
Product RangeHG1P Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,282.270 |
| 5+ | $1,274.810 |
| 10+ | $1,267.360 |
| 25+ | $1,259.900 |
| 50+ | $1,252.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,282.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHG1P-ST32YBFH-B0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.88AH7833
Product RangeHG1P Series
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size191mm x 168.9mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeHG1P Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
480 x 272 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
HG1P Series
Display Size
191mm x 168.9mm
Screen Size
4.3"
Supply Voltage Max
28.8VDC
Operating Temperature Max
45°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
