Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHE2B-M200PBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84C2723
Product RangeHE2B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.220 |
| 5+ | $55.360 |
| 10+ | $52.500 |
| 25+ | $47.490 |
| 50+ | $45.270 |
Price for:Each
Minimum: 1
Multiple: 1
$58.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE2B-M200PBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84C2723
Product RangeHE2B Series
Technical Datasheet
Product RangeHE2B Series
Contact ConfigurationDPDT
Switch OperationOff-On-Off
Pushbutton Actuator StyleRectangular
Contact Current Max1A
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)12.2mm x 70mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
HE2B Series
Switch Operation
Off-On-Off
Contact Current Max
1A
Contact Current AC Max
500mA
Contact Voltage AC Nom
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPDT
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Current DC Max
1A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
12.2mm x 70mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
