
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HE1G-L21SM-1NCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 82AK2379 |
| Product Range | HE1G-L Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $425.430 |
| 5+ | $412.090 |
| 10+ | $398.740 |
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HE1G-L21SM-1NCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 82AK2379 |
| Product Range | HE1G-L Series |
| Technical Datasheet | |
| Product Range | HE1G-L Series |
| Contact Configuration | SPST-NC |
| Switch Terminals | Screw |
| Contact Voltage AC Max | 125V |
| Contact Current AC Max | 2.5A |
| IP Rating | IP66 |
| Contact Voltage DC Max | 30V |
| Contact Current DC Max | 2.5A |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
HE1G-L21SM-1N is a grip style three-position enabling switch. The distinctive tactile feedback makes it easy to know the current position of the switch. Light operating force ideal for long-hour operation. The switch does not turn ON when being released from position 3 (OFF when pressed) to position 1 (OFF when released) (IEC 60204-1, 9.2.5.8). Two contacts are provided so that even if one contact fails due to welding or short-circuit, the other contact can disable machine operation. The distinctive tactile feedback when shifting to position 2 (enabling position) makes it easier to know where the enabling switch is currently positioned position 1 (OFF), 2 (ON), or 3 (OFF). Lighter operating force on position 2 assures more comfortable, stressfree operation when operating long hours. IEC60947-5-1, EN60947-5-1 (TÜV approval), JIS C8201-5-1, IEC60947-5-8, EN60947-5-8 (TÜV approval) GS-ET-22 (TÜV approval), CSA C22.2 No. 14 (c-UL listed) applicable standard.
- Ergonomically-designed OFF-ON-OFF operation
- Monitor switch is direct opening action
- 2 contacts 3-position switch, with (1NC) monitor switch
- Without additional pushbutton switch
- NBR/PVC Polyblend / gray rubber boot, push-in terminal wiring style
- 250V (momentary pushbutton: 125V) rated insulation voltage
- 100mohm maximum (initial value) contact resistance
- 1,200 operations per hour operating frequency
- 20N minimum terminal tensile strength
- Operating temperature range from -10°C to 60°C (no freezing)
Technical Specifications
| Product Range | HE1G-L Series |
|---|---|
| Switch Terminals | Screw |
| Contact Current AC Max | 2.5A |
| Contact Voltage DC Max | 30V |
| SVHC | No SVHC (15-Jan-2019) |
| Contact Configuration | SPST-NC |
|---|---|
| Contact Voltage AC Max | 125V |
| IP Rating | IP66 |
| Contact Current DC Max | 2.5A |
Technical Docs (1)
Alternatives for HE1G-L21SM-1N
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
