Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
| 5+ | $8.180 |
| 10+ | $7.610 |
| 25+ | $6.760 |
| 50+ | $6.220 |
| 100+ | $5.920 |
| 250+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$8.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Switch Terminals
Solder
Contact Current Max
5A
For Use With
L6 Series Miniature Switches and Pilot Devices
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
125V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
