Print Page
GE1A-B10HAD24
Analog Timer, SPDT, GE1A Series, On-Delay, 8 Ranges, 0.1 min, 10 h, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | GE1A-B10HAD24Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83C9523 |
| Product Range | GE1A Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $42.580 |
| 5+ | $42.550 |
| 10+ | $42.510 |
| 25+ | $41.370 |
| 50+ | $40.220 |
| 100+ | $38.920 |
| 250+ | $37.590 |
Price for:Each
Minimum: 1
Multiple: 1
$42.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | GE1A-B10HAD24Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83C9523 |
| Product Range | GE1A Series |
| Technical Datasheet | |
| Product Range | GE1A Series |
| Timer Functions | On-Delay |
| No. of Timing Ranges | 8Ranges |
| Time Min | 0.1min |
| Time Max | 10h |
| Timer Output | 2 Changeover Relays |
| Supply Voltage Max | 24V |
| Current Rating Nom | 5A |
| Connection / Termination | Screw Terminals |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The GE1A series single-function Analogue Timers are simple, yet flexible (ON Delay) time delay relays. It is extremely easy to configure the GE1A for a wide variety of set times and is a perfect fit for the large OEM who wants a simple ‘plug and play’ timing solution. The GE1A provides delays up to 10 hours, two different contact configurations and are designed to meet most application requirements. With 8-pin octal termination and a variety of accessories, DIN rail, surface or through-panel mounting is available.
- Large, clear knob for easy setting
- Time delays from 0.1 seconds to 10 hours
- Delay on make (ON delay) function
- Power and Out LED indicators
- DPDT or SPDT + instantaneous SPDT
- 8 Time ranges
- Repeat error ±0.2% maximum
- Large, clear knob for easy setting
- Instant monitoring of operational status by LED indicators
- 100MΩ minimum 500VDC Megger insulation resistance
- 100000 Operations minimum (at full rated load) electrical life
- 10000000 Operations minimum Mechanical Life
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
| Product Range | GE1A Series |
|---|---|
| No. of Timing Ranges | 8Ranges |
| Time Max | 10h |
| Supply Voltage Max | 24V |
| Connection / Termination | Screw Terminals |
| Panel Cutout Width | 45mm |
| Timer Functions | On-Delay |
|---|---|
| Time Min | 0.1min |
| Timer Output | 2 Changeover Relays |
| Current Rating Nom | 5A |
| Panel Cutout Height | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
