Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFT1J-4F14KAG-S
Newark Part No.20AM0820
Product RangeFT1J Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,108.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,108.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFT1J-4F14KAG-S
Newark Part No.20AM0820
Product RangeFT1J Series
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size95.04mm x 53.86mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeFT1J Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
480 x 272 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
-20°C
Product Range
FT1J Series
Display Size
95.04mm x 53.86mm
Screen Size
4.3"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
