Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFL1F-M08D2R2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72Y0248
Your Part Number
6 In Stock
| Quantity | Price |
|---|---|
| 1+ | $112.440 |
| 5+ | $107.400 |
| 10+ | $102.360 |
| 25+ | $99.920 |
| 50+ | $94.800 |
| 100+ | $91.210 |
Price for:Each
Minimum: 1
Multiple: 1
$112.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FL1F-M08D2R2 is an Expansion I/O Module with 4 AC/DC inputs and 4 relay outputs. It offers short-circuit protection.
- Isolated
- 4NO Contacts
- 100m Wire length
- 1.5ms Turn-ON time (typical)
- 1.5ms Turn-OFF time (typical)
- 100mΩ at 1A 24VDC Initial contact resistance (maximum)
- 10 Million operations (no load 10Hz) mechanical life
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
100mA
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
