Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFL1E-PB1
Newark Part No.10R5629
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerIDEC
Manufacturer Part NoFL1E-PB1
Newark Part No.10R5629
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit Contents-
Supply Voltage Max-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
No SVHC (16-Jul-2019)
Current Rating
-
Kit Contents
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate