Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFC6A-D16P1CEECopy
Newark Part No.45AC4291
Product RangeMicroSmart FC6A Plus PLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $772.740 |
Price for:Each
Minimum: 1
Multiple: 1
$772.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFC6A-D16P1CEECopy
Newark Part No.45AC4291
Product RangeMicroSmart FC6A Plus PLC Series
Technical Datasheet
No. of Analog Inputs8
No. of Analog Outputs8
No. of Digital Inputs8
No. of Digital Outputs8
Meter Display Type-
IP / NEMA RatingIP20
Product RangeMicroSmart FC6A Plus PLC Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Analog Inputs
8
No. of Digital Inputs
8
Meter Display Type
-
Product Range
MicroSmart FC6A Plus PLC Series
No. of Analog Outputs
8
No. of Digital Outputs
8
IP / NEMA Rating
IP20
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
