Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoEU2B-YSK211CACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48Y4076
Product RangeEU2B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $325.230 |
| 5+ | $318.730 |
| 10+ | $312.220 |
| 25+ | $305.720 |
| 50+ | $299.210 |
Price for:Each
Minimum: 1
Multiple: 1
$325.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoEU2B-YSK211CACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48Y4076
Product RangeEU2B Series
Technical Datasheet
Switch OperationPush-Pull
Contact ConfigurationSPST-NO, SPST-NC
Product RangeEU2B Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
Push-Pull
Product Range
EU2B Series
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Angle of Throw
-
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
