Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The EU2B-YL122CDR is a red panel-mount LED Pilot Light with exposed screw terminal. It is suitable for use with EU2B series 30mm hazardous location switches.
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
30mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP65, NEMA 4X
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
