Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoEF1A-12W1-N2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94X3895
Product RangeEF1A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,276.980 |
| 5+ | $1,264.160 |
| 10+ | $1,251.330 |
| 25+ | $1,226.300 |
| 50+ | $1,201.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,276.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoEF1A-12W1-N2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94X3895
Product RangeEF1A Series
Technical Datasheet
Input Voltage240VAC
Input Power19W
Luminous Flux960lm
Light ColorCool White
IP RatingIP67
Product RangeEF1A Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Input Voltage
240VAC
Luminous Flux
960lm
IP Rating
IP67
SVHC
No SVHC (15-Jan-2019)
Input Power
19W
Light Color
Cool White
Product Range
EF1A Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
