EB3C-R10AN
Safety Barrier, Hazardous Locations, EB3C Series, 10 Channel, Relay Output, 100 to 240 Vac

Need more?
| Quantity | Price |
|---|---|
| 1+ | $628.280 |
| 5+ | $614.040 |
| 10+ | $599.800 |
| 25+ | $571.320 |
| 50+ | $559.890 |
Product Information
Product Overview
The EB3C-R10AN is a Discrete Input Barrier with 10-input channel and relay output. Intrinsically safe relay barrier is essential component of intrinsically safe applications. These devices limit current, voltage and total energy delivered to a sensor or any other actuator instrument located in a hazardous area. When used in areas with hazardous chemicals, gases or other ignitable atmospheres, limiting the energy is required to prevent any possible fires & explosions from occurring. Dry contact switches can be connected to the EB3C. Illuminated switches also can be connected with the combination of the EB3S Relay and the EB3L lamp barriers.
- Hazardous location
- Zone 0/Class 1 division 1 locations IEC60079 compliant
- Dry-contact switches with 0.5Ω maximum contact resistance can be connected to the EB3C
- Universal AC power voltage (100 to 240VAC)
- No grounding required
- IDEC's original spring-up terminals minimizes wiring time
- Installation, 35mm wide DIN rail mounting or direct panel mounting
Applications
Automation & Process Control, Safety
Technical Specifications
-
10Channels
EB3C Series
Relay
-
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for EB3C-R10AN
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
