Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | CW9Z-L11S-KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 52AJ4970 |
| Product Range | IDEC S3 CONNECT CW |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.420 |
| 100+ | $1.390 |
| 250+ | $1.360 |
| 500+ | $1.330 |
| 1000+ | $1.310 |
| 2500+ | $1.280 |
Price for:Each
Minimum: 10
Multiple: 10
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | CW9Z-L11S-KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 52AJ4970 |
| Product Range | IDEC S3 CONNECT CW |
| Technical Datasheet | |
| Indicator Lens Colour | Blue |
| Lens Shape | Round |
| Mounting Hole Dia | 19.5mm |
| Accessory Type | Lens |
| For Use With | IDEC S3 CONNECT CW Series Flush Silhouette Push-In Switches & Pilot Lights |
| Product Range | IDEC S3 CONNECT CW |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Indicator Lens Colour | Blue |
|---|---|
| Mounting Hole Dia | 19.5mm |
| For Use With | IDEC S3 CONNECT CW Series Flush Silhouette Push-In Switches & Pilot Lights |
| SVHC | No SVHC (15-Jan-2019) |
| Lens Shape | Round |
|---|---|
| Accessory Type | Lens |
| Product Range | IDEC S3 CONNECT CW |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
