Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.410 |
| 5+ | $56.960 |
| 10+ | $54.740 |
| 25+ | $53.650 |
| 50+ | $52.550 |
Price for:Each
Minimum: 1
Multiple: 1
$61.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW4S-3E22Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19X1278
Product RangeCW Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw45°
Contact Current AC Max10A
Contact Voltage AC Max240V
Product RangeCW Series
IlluminationNon Illuminated
Contact Current DC Max8A
Contact Voltage DC Max240V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
4 Pole
Contact Current AC Max
10A
Product Range
CW Series
Contact Current DC Max
8A
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

