Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.610 |
| 5+ | $84.060 |
| 10+ | $80.790 |
| 25+ | $79.170 |
| 50+ | $77.560 |
Price for:Each
Minimum: 1
Multiple: 1
$90.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW4L-A2E22Q4GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19X1259
Product RangeCW Series
Technical Datasheet
Product RangeCW Series
Contact ConfigurationDPST-NO, DPST-NC
Contact Current Max10A
Contact Voltage AC Nom240V
Switch OperationPush-Pull
Contact Voltage DC Nom240V
IP RatingIP65
Switch TerminalsScrew
Illumination ColorGreen
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
CW Series
Contact Current Max
10A
Switch Operation
Push-Pull
IP Rating
IP65
Illumination Color
Green
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Nom
240V
Contact Voltage DC Nom
240V
Switch Terminals
Screw
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

