Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.530 |
| 5+ | $83.960 |
| 10+ | $80.680 |
| 25+ | $79.070 |
| 50+ | $77.450 |
| 100+ | $75.840 |
| 250+ | $74.230 |
Price for:Each
Minimum: 1
Multiple: 1
$90.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW4K-3AE22Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19X1246
Product RangeCW Series
Technical Datasheet
Switch OperationPush-Pull
Contact ConfigurationDPST-NO, DPST-NC
Product RangeCW Series
No. of Switch Positions3 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom240V
Contact Voltage DC Nom240V
Angle of Throw45°
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Operation
Push-Pull
Product Range
CW Series
Switch Terminals
Screw
Contact Voltage AC Nom
240V
Angle of Throw
45°
Contact Configuration
DPST-NO, DPST-NC
No. of Switch Positions
3 Position
Contact Current Max
10A
Contact Voltage DC Nom
240V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

