Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $69.470 |
| 5+ | $66.350 |
| 10+ | $64.480 |
| 25+ | $63.190 |
| 50+ | $61.900 |
| 100+ | $60.610 |
| 250+ | $59.320 |
Price for:Each
Minimum: 1
Multiple: 1
$69.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW4H-DM1NGR-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62AK6575
Product RangeCW Series
Technical Datasheet
Light SourceInfrared LED
Detection Range350mm
Illumination ColorGreen, Red
Timing Function-
Voltage Rating24VDC
Housing MaterialAluminum Alloy
Contact Rating40mA at 24VDC
IP RatingIP65, IP67
Product RangeCW Series
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2019)
Alternatives for CW4H-DM1NGR-C
1 Product Found
Product Overview
CW4H-DM1NGR-C is a CW series flush Silhouette touchless switch. The need for touchless switches to minimize the spread of viruses is increasing and is especially high when an unspecified number of people touch the same surface. It can be used in a wide range of applications as one of infection control measures. It includes power supply reverse connection protection.
- Degree of protection IP65/67 suitable for outdoor
- Diffuse-reflective sensing method, metal bezel specification
- Green / red illumination color (LIGHT1 / LIGHT2)
- PNP illumination control method, without timer
- Adjustable detection distance, infrared LED light source
- Two-color LED illumination enables identification of output and standby
- 12 to 24VDC allowable ripple rate ±10% rated voltage
- 35 to 95%RH operating humidity range (when in use)
- Diffuse reflection method, PA66 bezel black plastic, aluminum alloy metal main body
- Operating temperature range from -25 to +55°C (when in use)
Technical Specifications
Light Source
Infrared LED
Illumination Color
Green, Red
Voltage Rating
24VDC
Contact Rating
40mA at 24VDC
Product Range
CW Series
Operating Temperature Max
55°C
Detection Range
350mm
Timing Function
-
Housing Material
Aluminum Alloy
IP Rating
IP65, IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

