Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.950 |
| 5+ | $25.430 |
| 10+ | $24.910 |
| 25+ | $24.390 |
| 50+ | $23.870 |
| 100+ | $23.360 |
Price for:Each
Minimum: 1
Multiple: 1
$25.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | CW4B-M1E10BCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 47AC8830 |
| Product Range | CW Series |
| Technical Datasheet | |
| Product Range | CW Series |
| Panel Cutout Diameter | 22.3mm |
| Contact Configuration | SPST-NO |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Flush |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 120V |
| Contact Current DC Max | 8A |
| Contact Voltage VDC | 24V |
| IP Rating | IP65 |
| IP Rating | IP65 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Product Range | CW Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Flush |
| Contact Current AC Max | 10A |
| Contact Current DC Max | 8A |
| IP Rating | IP65 |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (15-Jan-2019) |
| Panel Cutout Diameter | 22.3mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 24V |
| IP Rating | IP65 |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

