Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.100 |
| 5+ | $54.560 |
| 10+ | $52.300 |
| 25+ | $51.250 |
| 50+ | $50.210 |
Price for:Each
Minimum: 1
Multiple: 1
$59.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | CW1S-33E40Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19X1217 |
| Product Range | CW Series |
| Technical Datasheet | |
| No. of Switch Positions | 3 Position |
| No. of Poles | 4 Pole |
| Angle of Throw | 45° |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 240V |
| Product Range | CW Series |
| Illumination | Non Illuminated |
| Contact Current DC Max | 8A |
| Contact Voltage DC Max | 240V |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| No. of Switch Positions | 3 Position |
|---|---|
| Angle of Throw | 45° |
| Contact Voltage AC Max | 240V |
| Illumination | Non Illuminated |
| Contact Voltage DC Max | 240V |
| No. of Poles | 4 Pole |
|---|---|
| Contact Current AC Max | 10A |
| Product Range | CW Series |
| Contact Current DC Max | 8A |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

