Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.160 |
| 5+ | $82.430 |
| 10+ | $80.570 |
| 25+ | $72.740 |
| 50+ | $67.510 |
| 100+ | $64.160 |
| 250+ | $62.290 |
Price for:Each
Minimum: 1
Multiple: 1
$86.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1L-M2E22Q4R
Newark Part No.19X1207
Product RangeCW Series
Technical Datasheet
Product RangeCW Series
Contact Current Max10A
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationMomentary Spring Return
Contact Voltage AC Nom240V
Contact Voltage DC Nom240V
IP RatingIP65
Illumination ColorRed
Switch TerminalsScrew
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
CW Series
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Nom
240V
IP Rating
IP65
Switch Terminals
Screw
Contact Current Max
10A
Switch Operation
Momentary Spring Return
Contact Voltage DC Nom
240V
Illumination Color
Red
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

