Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.830 |
| 5+ | $80.550 |
| 10+ | $77.410 |
| 25+ | $75.860 |
| 50+ | $74.310 |
Price for:Each
Minimum: 1
Multiple: 1
$86.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1L-A2E22Q4PWCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19X1194
Product RangeCW Series
Technical Datasheet
Panel Cutout Diameter22.3mm
Product RangeCW Series
Contact Current Max10A
Contact ConfigurationDPST-NO, DPST-NC
Contact Voltage AC Nom240V
Switch OperationMaintained
Pushbutton Actuator StyleRound Raised
Contact Voltage DC Nom240V
Actuator / Cap ColourWhite
Contact Current AC Max10A
Contact Voltage VAC120V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Panel Cutout Diameter
22.3mm
Contact Current Max
10A
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
White
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
No SVHC (16-Jul-2019)
Product Range
CW Series
Contact Configuration
DPST-NO, DPST-NC
Switch Operation
Maintained
Contact Voltage DC Nom
240V
Contact Current AC Max
10A
Contact Current DC Max
8A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

