Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.990 |
| 5+ | $74.170 |
| 10+ | $71.260 |
| 25+ | $69.830 |
| 50+ | $68.410 |
Price for:Each
Minimum: 1
Multiple: 1
$79.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1K-2AE11Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59T4335
Product RangeCW Series
Technical Datasheet
Switch OperationOn
Contact ConfigurationSPST-NO, SPST-NC
Product RangeCW Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom300V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CW1K-2AE11 is a SPST 2-position Key Selector Switch with maintained contacts operation and black bezel.
- Sleek, flush mount design
- IP20 Protection rating
- 3-across Contact block mounting
Applications
Industrial
Technical Specifications
Switch Operation
On
Product Range
CW Series
Switch Terminals
Screw
Contact Voltage AC Nom
300V
Angle of Throw
90°
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

