Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoCS-A1-03-U-10
Newark Part No.47T1524
Product RangeSG2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.190 |
| 5+ | $44.520 |
| 10+ | $41.280 |
| 25+ | $38.040 |
| 50+ | $35.660 |
| 100+ | $33.720 |
| 250+ | $30.690 |
Price for:Each
Minimum: 1
Multiple: 1
$48.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCS-A1-03-U-10
Newark Part No.47T1524
Product RangeSG2 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.808ft
Product RangeSG2 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
32.808ft
SVHC
No SVHC (16-Jul-2019)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
SG2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate