Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoBTBH15-H18
Newark Part No.68AK0692
Product RangeBTBH15-H Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.650 |
| 25+ | $32.670 |
| 50+ | $30.350 |
| 100+ | $29.350 |
| 250+ | $28.360 |
Price for:Each
Minimum: 1
Multiple: 1
$35.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoBTBH15-H18
Newark Part No.68AK0692
Product RangeBTBH15-H Series
Technical Datasheet
Pitch Spacing8.5mm
No. of Positions18Positions
Wire Size (AWG)22AWG to 14AWG
Conductor Area CSA1.25mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage600V
Product RangeBTBH15-H Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Pitch Spacing
8.5mm
Wire Size (AWG)
22AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
No SVHC (15-Jan-2019)
No. of Positions
18Positions
Conductor Area CSA
1.25mm²
Rated Current
10A
Product Range
BTBH15-H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate