Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | BNM7Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 93B1189 |
| Your Part Number | |
| Technical Datasheet |
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.400 |
| 25+ | $2.150 |
| 50+ | $1.950 |
| 100+ | $1.780 |
| 250+ | $1.680 |
| 500+ | $1.530 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | BNM7Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 93B1189 |
| Technical Datasheet | |
| Accessory Type | Terminal Block Marker |
| For Use With | Power Terminal Blocks |
| Legend | - |
| Pitch Spacing | - |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The BNM7 is a 0.37 x 39-inch Marking Strip made of polyvinyl chloride (PVC). This marker strip is used with power terminal blocks.
- UL94V-0 Flammability rating
- Modular construction
Applications
Industrial
Technical Specifications
| Accessory Type | Terminal Block Marker |
|---|---|
| Legend | - |
| Product Range | - |
| For Use With | Power Terminal Blocks |
|---|---|
| Pitch Spacing | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
