Print Page
74 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $4.790 |
| 25+ | $4.600 |
| 50+ | $4.310 |
| 100+ | $4.100 |
| 250+ | $3.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoBNH50WCopy
Newark Part No.30B5871
Product RangeBN Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min16AWG
Wire Size AWG Max6AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current50A
Rated Voltage600V
No. of Levels1
Product RangeBN Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for BNH50W
1 Product Found
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
BN Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Rated Current
50A
No. of Levels
1
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

