Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerIDEC
Manufacturer Part NoBA111TU2
Newark Part No.90B4063
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing7.9mm
Rated Current15A
Rated Voltage300V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
7.9mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
3Positions
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
