Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoAVD311NURCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AC2590
Product RangeTWND Series
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $78.200 |
| 5+ | $72.510 |
| 10+ | $71.060 |
| 25+ | $69.610 |
| 50+ | $68.160 |
| 100+ | $66.710 |
| 250+ | $65.260 |
Price for:Each
Minimum: 1
Multiple: 1
$78.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAVD311NURCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AC2590
Product RangeTWND Series
Technical Datasheet
Contact ConfigurationSPST-NC, SPST-NO
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeTWND Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPST-NC, SPST-NO
Switch Terminals
Screw
Contact Voltage AC Nom
110V
Pushbutton Actuator Style
Mushroom
Product Range
TWND Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for AVD311NUR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
