Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoASLD3313602DNUR
Newark Part No.60AC2294
Product RangeTWND Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $112.350 | $22.870 |
| 5+ | $104.200 | $22.870 |
| 10+ | $100.120 | $22.870 |
Price for:Each
Minimum: 1
Multiple: 1
$22.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoASLD3313602DNUR
Newark Part No.60AC2294
Product RangeTWND Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max10A
Contact Voltage AC Max110V
Product RangeTWND Series
IlluminationIlluminated
Contact Current DC Max10A
Contact Voltage DC Max24V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
110V
Illumination
Illuminated
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current AC Max
10A
Product Range
TWND Series
Contact Current DC Max
10A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
