Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | APW299D-G-120VCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 74K3672 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $37.330 |
| 5+ | $34.120 |
| 10+ | $30.900 |
| 25+ | $29.780 |
| 50+ | $28.670 |
| 100+ | $27.550 |
| 250+ | $27.000 |
Price for:Each
Minimum: 1
Multiple: 1
$37.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | APW299D-G-120VCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 74K3672 |
| Technical Datasheet | |
| LED Color | Green |
| Operating Voltage | 120VAC |
| Mounting Hole Dia | 22mm |
| Forward Current If | - |
| Luminous Intensity | - |
| IP / NEMA Rating | IP65 |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The APW299D-G-120V is a 120VAC full voltage dome LED Assembled Pilot Light with green lens.
Applications
Lighting
Technical Specifications
| LED Color | Green |
|---|---|
| Mounting Hole Dia | 22mm |
| Luminous Intensity | - |
| Product Range | - |
| Operating Voltage | 120VAC |
|---|---|
| Forward Current If | - |
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
