Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | APW199D-R-24VCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 92B8494 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.040 |
| 5+ | $37.050 |
| 10+ | $35.370 |
| 25+ | $34.660 |
| 50+ | $33.960 |
| 100+ | $33.250 |
| 250+ | $32.540 |
Price for:Each
Minimum: 1
Multiple: 1
$38.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | APW199D-R-24VCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 92B8494 |
| Technical Datasheet | |
| LED Color | Red |
| Operating Voltage | 24V |
| Mounting Hole Dia | 22mm |
| Forward Current If | 11mA |
| Luminous Intensity | - |
| IP / NEMA Rating | IP65 |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The APW199D-R-24V is a red panel mount LED Pilot Light with round flat standard lens and octagonal bezel. It is suitable for use with the switches and pilot devices. The operator shaft of each unit has a recess to identify in which direction to install the handle. The octagonal bezel screw into the operator and use the locking ring wrench (optional) for secure tightening and easy removal. Mushroom buttons screw onto the operator base.
- IP65 Waterproof/oil-tight/corrosion-resistant
- Solder tab termination
Applications
LED Lighting
Technical Specifications
| LED Color | Red |
|---|---|
| Mounting Hole Dia | 22mm |
| Luminous Intensity | - |
| Product Range | - |
| Operating Voltage | 24V |
|---|---|
| Forward Current If | 11mA |
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
