Print Page
APD122DNUG
LED Panel Mount Indicator, Green, 24 V, 30 mm, IP65, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | APD122DNUGCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 58AC8373 |
| Product Range | TWND Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $62.660 |
| 5+ | $60.960 |
| 10+ | $58.130 |
| 25+ | $56.970 |
| 50+ | $55.800 |
| 100+ | $54.640 |
| 250+ | $53.480 |
Price for:Each
Minimum: 1
Multiple: 1
$62.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | APD122DNUGCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 58AC8373 |
| Product Range | TWND Series |
| Technical Datasheet | |
| LED Color | Green |
| Operating Voltage | 24V |
| Mounting Hole Dia | 30mm |
| Forward Current If | - |
| Luminous Intensity | - |
| IP / NEMA Rating | IP65, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13 |
| Product Range | TWND Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| LED Color | Green |
|---|---|
| Mounting Hole Dia | 30mm |
| Luminous Intensity | - |
| Product Range | TWND Series |
| Operating Voltage | 24V |
|---|---|
| Forward Current If | - |
| IP / NEMA Rating | IP65, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
