Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoAPD1126DNUW
Newark Part No.58AC8370
Product RangeTWND Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.750 |
| 5+ | $68.630 |
| 10+ | $65.100 |
Price for:Each
Minimum: 1
Multiple: 1
$70.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAPD1126DNUW
Newark Part No.58AC8370
Product RangeTWND Series
Technical Datasheet
LED ColorWhite
Operating Voltage120VAC
Mounting Hole Dia30mm
Forward Current If8.8mA
Luminous Intensity-
IP / NEMA RatingIP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 4, NEMA 4X, NEMA 5, NEMA 12, NEMA 13
Product RangeTWND Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Color
White
Mounting Hole Dia
30mm
Luminous Intensity
-
Product Range
TWND Series
Operating Voltage
120VAC
Forward Current If
8.8mA
IP / NEMA Rating
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 4, NEMA 4X, NEMA 5, NEMA 12, NEMA 13
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate