Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | AP6M122ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 90B4206 |
| Your Part Number | |
| Technical Datasheet |
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.250 |
| 5+ | $15.820 |
| 10+ | $15.100 |
| 25+ | $14.760 |
| 50+ | $14.430 |
| 100+ | $14.090 |
| 250+ | $13.810 |
Price for:Each
Minimum: 1
Multiple: 1
$16.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | AP6M122ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 90B4206 |
| Technical Datasheet | |
| LED Color | Amber |
| Operating Voltage | 24VDC |
| Mounting Hole Dia | 16mm |
| Forward Current If | 11mA |
| Luminous Intensity | - |
| IP / NEMA Rating | IP65 |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The AP6M122A is an amber 12mm Built-in LED Miniature Pilot Light with current limiting resistor and flat lens. The AP6 series pilot light has soldering 260°C maximum (5 seconds) solder terminal and 100MΩ minimum (500VDC megger) between live and dead parts insulation resistance.
- Long service life, low maintenance
- Space saving miniature style
- -20 to 55°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
| LED Color | Amber |
|---|---|
| Mounting Hole Dia | 16mm |
| Luminous Intensity | - |
| Product Range | - |
| Operating Voltage | 24VDC |
|---|---|
| Forward Current If | 11mA |
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for AP6M122A
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
