Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | AP6M122-RCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 19P2527 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.600 |
| 5+ | $14.220 |
| 10+ | $13.580 |
| 25+ | $13.280 |
| 50+ | $12.980 |
| 100+ | $12.680 |
| 250+ | $12.430 |
Price for:Each
Minimum: 1
Multiple: 1
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | AP6M122-RCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 19P2527 |
| Technical Datasheet | |
| Lamp Base Type | Solder Terminal |
| Mounting Hole Dia | - |
| Current Rating | 11mA |
| Supply Voltage | 24V |
| Lens Shape | - |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The AP6M122-R is a LED Pilot Light with solder terminals and round-shaped lens. It has plastic bezel. Super Bright LED with built-in current-limiting resistor and reverse polarity protection diode. The AP series pilot light offers a simple, low cost solution to panel mounted indicating light needs. This pilot light can be mounted with a locking ring that fastens from behind the panel, rendering them tamperproof from outside the panel. Termination is via solder terminals of various sizes, depending on the panel cut-out.
- Space saving miniature style
- Long life
- Built-in protection diode ensures a reverse withstand voltage of 100V
- UL recognized and CSA certified
Applications
Signalling
Technical Specifications
| Lamp Base Type | Solder Terminal |
|---|---|
| Current Rating | 11mA |
| Lens Shape | - |
| SVHC | No SVHC (16-Jul-2019) |
| Mounting Hole Dia | - |
|---|---|
| Supply Voltage | 24V |
| Product Range | - |
Technical Docs (1)
Alternatives for AP6M122-R
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
