Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | AP2M222-GCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 96B4344 |
| Product Range | AP2 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
| Quantity | Price |
|---|---|
| 1+ | $15.540 |
| 5+ | $15.110 |
| 10+ | $14.400 |
| 25+ | $14.060 |
| 50+ | $13.730 |
| 100+ | $13.390 |
| 250+ | $13.120 |
Price for:Each
Minimum: 1
Multiple: 1
$15.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | AP2M222-GCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 96B4344 |
| Product Range | AP2 Series |
| Technical Datasheet | |
| LED Color | Green |
| Operating Voltage | 24VDC |
| Mounting Hole Dia | 12mm |
| Forward Current If | 11mA |
| Luminous Intensity | - |
| IP / NEMA Rating | IP65 |
| Product Range | AP2 Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| LED Color | Green |
|---|---|
| Mounting Hole Dia | 12mm |
| Luminous Intensity | - |
| Product Range | AP2 Series |
| Operating Voltage | 24VDC |
|---|---|
| Forward Current If | 11mA |
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for AP2M222-G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
