Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | AP2M211-RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 05C0108 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 5+ | $9.760 |
| 10+ | $9.490 |
| 25+ | $9.240 |
| 50+ | $8.990 |
| 100+ | $8.830 |
| 250+ | $8.660 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | AP2M211-RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 05C0108 |
| Technical Datasheet | |
| LED Color | Red |
| Operating Voltage | 12VDC |
| Mounting Hole Dia | 12mm |
| Forward Current If | 22mA |
| Luminous Intensity | - |
| IP / NEMA Rating | IP65 |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The AP2M211-R is a 12mm 12V red Miniature Pilot Light with a dome lens style and a built-in current-limiting resistor. It provides long service life, low maintenance. It has space saving miniature style.
Applications
LED Lighting
Technical Specifications
| LED Color | Red |
|---|---|
| Mounting Hole Dia | 12mm |
| Luminous Intensity | - |
| Product Range | - |
| Operating Voltage | 12VDC |
|---|---|
| Forward Current If | 22mA |
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
