Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoAP2M122-GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19P2526
Product RangeAP2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.050 |
| 5+ | $14.630 |
| 10+ | $13.940 |
| 25+ | $13.620 |
| 50+ | $13.290 |
| 100+ | $12.970 |
| 250+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$15.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAP2M122-GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19P2526
Product RangeAP2 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia12mm
Forward Current If11mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeAP2 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
12mm
Luminous Intensity
-
Product Range
AP2 Series
Operating Voltage
24VDC
Forward Current If
11mA
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
