Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.690 |
| 5+ | $70.410 |
| 10+ | $68.780 |
| 25+ | $61.900 |
| 50+ | $57.310 |
| 100+ | $54.370 |
| 250+ | $52.730 |
Price for:Each
Minimum: 1
Multiple: 1
$73.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAOW411-RCopy
Newark Part No.15C2528
Product RangeTW Series
Technical Datasheet
Panel Cutout Diameter22.3mm
Product RangeTW Series
Contact Voltage AC Nom440V
Contact ConfigurationSPST-NO, SPST-NC
Contact Voltage DC Nom220V
Switch OperationMaintained
Contact Current Max10A
Pushbutton Actuator StyleMushroom
Contact Current AC Max10A
Actuator / Cap ColourRed
Contact Voltage VAC110V
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AOW411-R is a non-illuminated maintained NO-NC Pushbutton Switch with red mushroom head button and octagonal bezel.
- -25 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
22.3mm
Contact Voltage AC Nom
440V
Contact Voltage DC Nom
220V
Contact Current Max
10A
Contact Current AC Max
10A
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
TW Series
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
Maintained
Pushbutton Actuator Style
Mushroom
Actuator / Cap Colour
Red
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

