Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.930 |
| 5+ | $39.660 |
| 10+ | $36.770 |
| 25+ | $33.880 |
| 50+ | $31.770 |
| 100+ | $30.030 |
| 250+ | $27.340 |
Price for:Each
Minimum: 1
Multiple: 1
$42.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAOW110-BGR
Newark Part No.39X2019
Product RangeTW Series
Technical Datasheet
Panel Cutout Diameter22.3mm
Product RangeTW Series
Contact ConfigurationSPST-NO
Switch OperationMaintained
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack, Green, Red
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage AC Nom110V
Contact Voltage VAC110V
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Panel Cutout Diameter
22.3mm
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current Max
10A
Contact Voltage AC Nom
110V
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Product Range
TW Series
Switch Operation
Maintained
Actuator / Cap Colour
Black, Green, Red
Contact Current AC Max
10A
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate