Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.540 |
| 5+ | $61.320 |
| 10+ | $59.380 |
Price for:Each
Minimum: 1
Multiple: 1
$64.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAOLW29911D-A-120V
Newark Part No.93B0932
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max10A
Contact Voltage AC Nom600V
Switch OperationMaintained
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourAmber
Contact Voltage DC Nom220V
Contact Current AC Max10A
Contact Voltage VAC110V
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorAmber
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
TW Series
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Round Raised
Contact Voltage DC Nom
220V
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Amber
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
22.3mm
Contact Current Max
10A
Switch Operation
Maintained
Actuator / Cap Colour
Amber
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate