Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.100 |
| 5+ | $50.050 |
| 10+ | $47.670 |
| 25+ | $44.970 |
| 50+ | $41.600 |
| 100+ | $38.900 |
| 250+ | $34.870 |
| 5000+ | $34.170 |
Price for:Each
Minimum: 1
Multiple: 1
$54.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoALW29911D-G-120Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74K3643
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage VAC110V
Contact Voltage AC Nom600V
Contact Voltage DC Nom120V
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The ALW29911D-G-120 is a 22mm 120V single-pole double-throw (SPDT) green Illuminated Pushbutton with momentary operation, extended lens and 1NO-1NC contacts. The assembled TW series with chrome plated octagonal locking bezel corrosion resistant, Slow make, double break, self cleaning contacts and modular construction for maximum flexibility.
- Screw terminals with captive SEMS plate
Applications
Industrial
Technical Specifications
Product Range
TW Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round
Contact Current Max
10A
Contact Voltage VAC
110V
Contact Voltage DC Nom
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Current AC Max
10A
Contact Voltage AC Nom
600V
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

