Print Page
ALD2QH211DNUR
Industrial Pushbutton Switch, TWND Series, 30.5 mm, SPST-NO, SPST-NC, Momentary, Round Raised
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | ALD2QH211DNURCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 59AC9203 |
| Product Range | TWND Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.110 |
| 5+ | $80.770 |
| 10+ | $75.230 |
| 25+ | $68.890 |
| 50+ | $67.510 |
Price for:Each
Minimum: 1
Multiple: 1
$87.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | ALD2QH211DNURCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 59AC9203 |
| Product Range | TWND Series |
| Technical Datasheet | |
| Product Range | TWND Series |
| Panel Cutout Diameter | 30.5mm |
| Contact Configuration | SPST-NO, SPST-NC |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round Raised |
| Contact Current Max | 10A |
| Actuator / Cap Colour | Red |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 110V |
| Contact Voltage AC Nom | 110V |
| Contact Voltage DC Nom | 24V |
| Contact Current DC Max | 10A |
| Contact Voltage VDC | 24V |
| IP Rating | IP65 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| Illumination Color | Red |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Product Range | TWND Series |
|---|---|
| Contact Configuration | SPST-NO, SPST-NC |
| Pushbutton Actuator Style | Round Raised |
| Actuator / Cap Colour | Red |
| Contact Voltage VAC | 110V |
| Contact Voltage DC Nom | 24V |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Color | Red |
| SVHC | No SVHC (16-Jul-2019) |
| Panel Cutout Diameter | 30.5mm |
|---|---|
| Switch Operation | Momentary |
| Contact Current Max | 10A |
| Contact Current AC Max | 10A |
| Contact Voltage AC Nom | 110V |
| Contact Current DC Max | 10A |
| IP Rating | IP65 |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
