Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoALD22220DNUGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AC9279
Product RangeTWND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.850 |
| 5+ | $46.890 |
| 10+ | $45.940 |
| 25+ | $44.980 |
| 50+ | $44.020 |
| 100+ | $43.070 |
| 250+ | $42.110 |
Price for:Each
Minimum: 1
Multiple: 1
$47.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoALD22220DNUGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AC9279
Product RangeTWND Series
Technical Datasheet
Product RangeTWND Series
Panel Cutout Diameter30.5mm
Contact ConfigurationDPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Contact Current Max10A
Contact Current AC Max10A
Actuator / Cap ColourGreen
Contact Voltage AC Nom110V
Contact Voltage VAC110V
Contact Voltage DC Nom24V
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
TWND Series
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
10A
Contact Voltage AC Nom
110V
Contact Voltage DC Nom
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
30.5mm
Switch Operation
Momentary
Contact Current Max
10A
Actuator / Cap Colour
Green
Contact Voltage VAC
110V
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
