Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.700 |
| 5+ | $14.260 |
| 10+ | $13.520 |
| 25+ | $13.180 |
| 50+ | $12.830 |
| 100+ | $12.490 |
Price for:Each
Minimum: 1
Multiple: 1
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AL6M-P4-G is a round LED Pilot Light with gold-clad silver contacts for reliable low level switching. It features snap action contacts, compact design that saves space and 100000 operations minimum (at full rated load) electrical life.
- SPDT and DPDT Contact configuration
- Dustproof IP40 and watertight/oil-tight IP65 degree of protection
- 0.110" Solder/quick connect terminal style
- 250VAC/DC Maximum voltage
- -25 to 55°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Color
-
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
A6 Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP40
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate